
CC-RSPNMT020 | |
|---|---|
DigiKey Part Number | 5073-CC-RSPNMT020-ND |
Manufacturer | |
Manufacturer Product Number | CC-RSPNMT020 |
Description | CA240 RSP - NM FT: 020 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type CA-240 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector N-Type Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 240.0" (6.1m) 20.0' |
Style RP-SMA to N-Type | Cable Type CA-240 |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,50000 € | 67,50 € |
| Unit Price without VAT: | 67,50000 € |
|---|---|
| Unit Price with VAT: | 80,32500 € |

