
CC-RSPNMC015 | |
|---|---|
DigiKey Part Number | 5073-CC-RSPNMC015-ND |
Manufacturer | |
Manufacturer Product Number | CC-RSPNMC015 |
Description | CA100 RSP - NM FT: 015 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type CA-100 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector N-Type Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 180.0" (4.6m) 15.0' |
Style RP-SMA to N-Type | Cable Type CA-100 |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,02000 € | 47,02 € |
| Unit Price without VAT: | 47,02000 € |
|---|---|
| Unit Price with VAT: | 55,95380 € |

