
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMA Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 42.0" (1.1m) 3.5' |
Style SMA to N-Type | Cable Type CA-195R |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 € | 37,54 € |
| Unit Price without VAT: | 37,54000 € |
|---|---|
| Unit Price with VAT: | 44,67260 € |

