
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMA Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMA to N-Type | Cable Type CA-195R |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,02000 € | 47,02 € |
| Unit Price without VAT: | 47,02000 € |
|---|---|
| Unit Price with VAT: | 55,95380 € |

