
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector RP-SMA Plug |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style RP-SMA to N-Type | Cable Type CA-240 |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,44000 € | 57,44 € |
| Unit Price without VAT: | 57,44000 € |
|---|---|
| Unit Price with VAT: | 68,35360 € |

