
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector RP-SMA Plug |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style RP-SMA to N-Type | Cable Type CA-240 |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,90000 € | 45,90 € |
| Unit Price without VAT: | 45,90000 € |
|---|---|
| Unit Price with VAT: | 54,62100 € |

