
CC-NMNMH040 | |
|---|---|
DigiKey Part Number | 5073-CC-NMNMH040-ND |
Manufacturer | |
Manufacturer Product Number | CC-NMNMH040 |
Description | CA400UF NM - NM FT: 040 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type CA-400 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector N-Type Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 480.0" (12.2m) 40.0' |
Style N-Type to N-Type | Cable Type CA-400 |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,60000 € | 129,60 € |
| Unit Price without VAT: | 129,60000 € |
|---|---|
| Unit Price with VAT: | 154,22400 € |

