
CC-NMNFBAN78 | |
|---|---|
DigiKey Part Number | 5073-CC-NMNFBAN78-ND |
Manufacturer | |
Manufacturer Product Number | CC-NMNFBAN78 |
Description | CA195R NM - NFB IN: 78 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type CA-195R 78.0" (1.98m) 6.5' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 78.0" (1.98m) 6.5' |
Style N-Type to N-Type | Cable Type CA-195R |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,29000 € | 38,29 € |
| Unit Price without VAT: | 38,29000 € |
|---|---|
| Unit Price with VAT: | 45,56510 € |

