
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector TNC Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 516.0" (13.1m) 43.0' |
Style TNC to TNC | Cable Type CA-400 |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 € | 127,22 € |
| Unit Price without VAT: | 127,22000 € |
|---|---|
| Unit Price with VAT: | 151,39180 € |

