
CC-4RTJRTP035 | |
|---|---|
DigiKey Part Number | 5073-CC-4RTJRTP035-ND |
Manufacturer | |
Manufacturer Product Number | CC-4RTJRTP035 |
Description | CA400 RTJ - RTP FT: 035 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to RP-TNC CA-400 420.0" (10.7m) 35.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-TNC to RP-TNC | |
1st Connector | RP-TNC Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 420.0" (10.7m) 35.0' | |
Cable Type | CA-400 | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,45000 € | 117,45 € |
| Unit Price without VAT: | 117,45000 € |
|---|---|
| Unit Price with VAT: | 139,76550 € |

