
CC-4RSPNM150 | |
|---|---|
DigiKey Part Number | 5073-CC-4RSPNM150-ND |
Manufacturer | |
Manufacturer Product Number | CC-4RSPNM150 |
Description | CA400 RSP - NM FT: 150 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type CA-400 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector N-Type Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1800.0" (45.7m) 150.0' |
Style RP-SMA to N-Type | Cable Type CA-400 |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,77000 € | 187,77 € |
| Unit Price without VAT: | 187,77000 € |
|---|---|
| Unit Price with VAT: | 223,44630 € |

