
CC-4RSJRSP050 | |
|---|---|
DigiKey Part Number | 5073-CC-4RSJRSP050-ND |
Manufacturer | |
Manufacturer Product Number | CC-4RSJRSP050 |
Description | CA400 RSJ - RSP FT: 050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA CA-400 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector RP-SMA Plug |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 600.0" (15.2m) 50.0' |
Style RP-SMA to RP-SMA | Cable Type CA-400 |
1st Connector RP-SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,33000 € | 86,33 € |
| Unit Price without VAT: | 86,33000 € |
|---|---|
| Unit Price with VAT: | 102,73270 € |

