
CBL-USBZ-2820-500 | |
|---|---|
DigiKey Part Number | 5073-CBL-USBZ-2820-500-ND |
Manufacturer | |
Manufacturer Product Number | CBL-USBZ-2820-500 |
Description | BULK USB2.0 LSZH 28/20 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 20 AWG, 28 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 7/0.0130" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 125%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,50000 € | 871,50 € |
| Unit Price without VAT: | 871,50000 € |
|---|---|
| Unit Price with VAT: | 1.037,08500 € |

