4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-USB2-2828-500

DigiKey Part Number
5073-CBL-USB2-2828-500-ND
Manufacturer
Manufacturer Product Number
CBL-USB2-2828-500
Description
BULK USB2.0 PVC 28/28 500'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (1 Twisted Pair + 2)
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
125%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1192,03000 €192,03 €
10163,25200 €1.632,52 €
25153,04560 €3.826,14 €
50149,08820 €7.454,41 €
Manufacturers Standard Package
Unit Price without VAT:192,03000 €
Unit Price with VAT:228,51570 €