
CBD24-8M | |
|---|---|
DigiKey Part Number | 5073-CBD24-8M-ND |
Manufacturer | |
Manufacturer Product Number | CBD24-8M |
Description | CBL ASSY CENTRON 24POS M-M 8M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Male to Male Assembly 26.25' (8.00m) Round, Gray |
Datasheet | Datasheet |
EDA/CAD Models | CBD24-8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Male to Male | |
Length | 26.25' (8.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,62000 € | 87,62 € |
| Unit Price without VAT: | 87,62000 € |
|---|---|
| Unit Price with VAT: | 104,26780 € |

