
CBC24-1M | |
|---|---|
DigiKey Part Number | 5073-CBC24-1M-ND |
Manufacturer | |
Manufacturer Product Number | CBC24-1M |
Description | CABLE PREM GPIB N/M 1 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB24 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets; Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer L-com | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets; Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,11000 € | 195,11 € |
| Unit Price without VAT: | 195,11000 € |
|---|---|
| Unit Price with VAT: | 232,18090 € |

