
CBC24-05M | |
|---|---|
DigiKey Part Number | 5073-CBC24-05M-ND |
Manufacturer | |
Manufacturer Product Number | CBC24-05M |
Description | CABLE PREM GPIB N/M 0.5 METER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB24 Gray, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets; Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer L-com | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets; Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB24 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,85000 € | 255,85 € |
| Unit Price without VAT: | 255,85000 € |
|---|---|
| Unit Price with VAT: | 304,46150 € |

