
CAXLR2XLR-10 | |
|---|---|
DigiKey Part Number | 5073-CAXLR2XLR-10-ND |
Manufacturer | |
Manufacturer Product Number | CAXLR2XLR-10 |
Description | CA XLR-M/XLR-F AUDIO 10FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Mono XLR 3-Pole Plug, 19mm (0.748") Female To XLR 3-Pole Plug, 19mm (0.748") Male 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | XLR 3-Pole Plug, 19mm (0.748") Female | |
2nd Connector | XLR 3-Pole Plug, 19mm (0.748") Male | |
Channels | Mono | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,23000 € | 63,23 € |
| Unit Price without VAT: | 63,23000 € |
|---|---|
| Unit Price with VAT: | 75,24370 € |

