
CAXLR214-3 | |
|---|---|
DigiKey Part Number | 5073-CAXLR214-3-ND |
Manufacturer | |
Manufacturer Product Number | CAXLR214-3 |
Description | CA 1/4""/XLR-F AUDIO 3FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Mono (2), Stereo Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To XLR 3-Pole Plug, 19mm (0.748") Female 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | XLR 3-Pole Plug, 19mm (0.748") Female | |
Channels | Mono (2), Stereo | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |

