
CAXLR214-20 | |
|---|---|
DigiKey Part Number | 5073-CAXLR214-20-ND |
Manufacturer | |
Manufacturer Product Number | CAXLR214-20 |
Description | CA 1/4""/XLR-F AUDIO 20FT |
Customer Reference | |
Detailed Description | Cable Mono (2), Stereo Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To XLR 3-Pole Plug, 19mm (0.748") Female 20.0' (6.10m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | XLR 3-Pole Plug, 19mm (0.748") Female | |
Channels | Mono (2), Stereo | |
Length | 20.0' (6.10m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |

