Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAVISU3AB-2-03M | |
|---|---|
DigiKey Part Number | 5073-CAVISU3AB-2-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAVISU3AB-2-03M |
Description | CA USB3.0 A/B 2X HDW 0.3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 0.98' (300.0mm) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAVISU3AB-03M | L-com | 0 | 5073-CAVISU3AB-03M-ND | 62,03000 € | Parametric Equivalent |
| U3A00002-03M | L-com | 0 | 5073-U3A00002-03M-ND | 12,76000 € | Parametric Equivalent |
| U3A00004-03M | L-com | 0 | 5073-U3A00004-03M-ND | 34,45000 € | Parametric Equivalent |
| U3A00006-03M | L-com | 0 | 5073-U3A00006-03M-ND | 36,58000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |





