
CAVISU3AA-5M | |
|---|---|
DigiKey Part Number | 5073-CAVISU3AA-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAVISU3AA-5M |
Description | CA USB3.0 A/A W/HDWARE 5M |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |

