
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 € | 69,66 € |
| Unit Price without VAT: | 69,66000 € |
|---|---|
| Unit Price with VAT: | 82,89540 € |

