
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,88000 € | 51,88 € |
| Unit Price without VAT: | 51,88000 € |
|---|---|
| Unit Price with VAT: | 61,73720 € |

