
CAUZALAL-075M | |
|---|---|
DigiKey Part Number | 5073-CAUZALAL-075M-ND |
Manufacturer | |
Manufacturer Product Number | CAUZALAL-075M |
Description | CAUSB A/A LSZH LATCH BLK .75M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 2.46' (750.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 € | 32,12 € |
| 10 | 27,30100 € | 273,01 € |
| 25 | 25,59240 € | 639,81 € |
| 50 | 24,37160 € | 1.218,58 € |
| 100 | 23,20930 € | 2.320,93 € |
| 250 | 21,75816 € | 5.439,54 € |
| Unit Price without VAT: | 32,12000 € |
|---|---|
| Unit Price with VAT: | 38,22280 € |

