Parametric Equivalent

CAUC32CC-MM-60W-F1M | |
|---|---|
DigiKey Part Number | 5073-CAUC32CC-MM-60W-F1M-ND |
Manufacturer | |
Manufacturer Product Number | CAUC32CC-MM-60W-F1M |
Description | USB C/C 3.2 ALUM FERRITES- 20GBP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) |
Series | Transfer Rate 20Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAUC32CC-MM-60W-1M | L-com | 0 | 5073-CAUC32CC-MM-60W-1M-ND | 37,04000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,72000 € | 42,72 € |
| Unit Price without VAT: | 42,72000 € |
|---|---|
| Unit Price with VAT: | 50,83680 € |


