USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUBLKAA-5M

DigiKey Part Number
5073-CAUBLKAA-5M-ND
Manufacturer
Manufacturer Product Number
CAUBLKAA-5M
Description
CBLUSB A/A BLK 5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,98000 €17,98 €
1015,28200 €152,82 €
2514,32440 €358,11 €
5013,64080 €682,04 €
10012,99010 €1.299,01 €
25012,17748 €3.044,37 €
50011,59704 €5.798,52 €
Manufacturers Standard Package
Unit Price without VAT:17,98000 €
Unit Price with VAT:21,39620 €