Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 € | 24,85 € |
| 10 | 21,11300 € | 211,13 € |
| 25 | 19,79120 € | 494,78 € |
| 50 | 18,84680 € | 942,34 € |
| 100 | 17,94790 € | 1.794,79 € |
| 250 | 16,82544 € | 4.206,36 € |
| 500 | 16,02364 € | 8.011,82 € |
| Unit Price without VAT: | 24,85000 € |
|---|---|
| Unit Price with VAT: | 29,57150 € |


