USB 2.0 Cable A Male to A Male 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUALAL-4M

DigiKey Part Number
5073-CAUALAL-4M-ND
Manufacturer
Manufacturer Product Number
CAUALAL-4M
Description
CBLUSB A/A LATCHING BLK 4M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
13.12' (4.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,88000 €37,88 €
1032,18900 €321,89 €
2530,17400 €754,35 €
5028,73500 €1.436,75 €
10027,36470 €2.736,47 €
25025,65372 €6.413,43 €
Manufacturers Standard Package
Unit Price without VAT:37,88000 €
Unit Price with VAT:45,07720 €