USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUALAL-1M

DigiKey Part Number
5073-CAUALAL-1M-ND
Manufacturer
Manufacturer Product Number
CAUALAL-1M
Description
CBLUSB A/A LATCHING BLK 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 388
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,19000 €23,19 €
1019,71100 €197,11 €
2518,47680 €461,92 €
5017,59520 €879,76 €
10016,75600 €1.675,60 €
25015,70796 €3.926,99 €
50014,95930 €7.479,65 €
Manufacturers Standard Package
Unit Price without VAT:23,19000 €
Unit Price with VAT:27,59610 €