
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 10 | 18,29400 € | 182,94 € |
| 25 | 17,14840 € | 428,71 € |
| 50 | 16,33020 € | 816,51 € |
| 100 | 15,55120 € | 1.555,12 € |
| 250 | 14,57864 € | 3.644,66 € |
| 500 | 13,88376 € | 6.941,88 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

