
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,98000 € | 47,98 € |
| 10 | 40,78400 € | 407,84 € |
| 25 | 38,23160 € | 955,79 € |
| 50 | 36,40860 € | 1.820,43 € |
| 100 | 34,67260 € | 3.467,26 € |
| 250 | 32,50508 € | 8.126,27 € |
| Unit Price without VAT: | 47,98000 € |
|---|---|
| Unit Price with VAT: | 57,09620 € |

