USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUABHFX-2M

DigiKey Part Number
5073-CAUABHFX-2M-ND
Manufacturer
Manufacturer Product Number
CAUABHFX-2M
Description
CAUSB A/B HI-FLEX 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,64000 €39,64 €
1033,69400 €336,94 €
2531,58520 €789,63 €
5030,07860 €1.503,93 €
10028,64450 €2.864,45 €
25026,85356 €6.713,39 €
Manufacturers Standard Package
Unit Price without VAT:39,64000 €
Unit Price with VAT:47,17160 €