
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 € | 33,12 € |
| 10 | 28,14600 € | 281,46 € |
| 25 | 26,38440 € | 659,61 € |
| 50 | 25,12580 € | 1.256,29 € |
| 100 | 23,92750 € | 2.392,75 € |
| 250 | 22,43136 € | 5.607,84 € |
| Unit Price without VAT: | 33,12000 € |
|---|---|
| Unit Price with VAT: | 39,41280 € |

