
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,12000 € | 31,12 € |
| 10 | 26,44700 € | 264,47 € |
| 25 | 24,79160 € | 619,79 € |
| 50 | 23,60860 € | 1.180,43 € |
| 100 | 22,48300 € | 2.248,30 € |
| 250 | 21,07708 € | 5.269,27 € |
| Unit Price without VAT: | 31,12000 € |
|---|---|
| Unit Price with VAT: | 37,03280 € |

