Parametric Equivalent

CAU4CC-20M-3M | |
|---|---|
DigiKey Part Number | 5073-CAU4CC-20M-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU4CC-20M-3M |
Description | USBC 4.0-20G/100W, M-M, METAL PL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 4 20Gbps Cable C Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 4 20Gbps | |
Transfer Rate | 20Gbps | |
Wire Gauge | 24 AWG, 31 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,84000 € | 33,84 € |
| Unit Price without VAT: | 33,84000 € |
|---|---|
| Unit Price with VAT: | 40,26960 € |


