CAU3ZAMICB-5M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 405
Unit Price: 13,20000 €
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3ZAMICB-5M

DigiKey Part Number
5073-CAU3ZAMICB-5M-ND
Manufacturer
Manufacturer Product Number
CAU3ZAMICB-5M
Description
CBL USB 3.0 A/MIC B LSZH 5.0M
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Shielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Wire Gauge
24 AWG, 30 AWG
Part Status
Obsolete
Shielding
Shielded
Configuration
Color
Black
Length
16.40' (5.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK-300116-050-SAssmann WSW Components405AE11061-ND13,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes