
CAU3ZAB-2M | |
|---|---|
DigiKey Part Number | 5073-CAU3ZAB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3ZAB-2M |
Description | CBL USB 3.0 A/B LSZH 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,18000 € | 91,18 € |
| 10 | 77,50900 € | 775,09 € |
| 25 | 72,66040 € | 1.816,51 € |
| 50 | 69,19700 € | 3.459,85 € |
| 100 | 65,89920 € | 6.589,92 € |
| Unit Price without VAT: | 91,18000 € |
|---|---|
| Unit Price with VAT: | 108,50420 € |

