
CAU3ZAB-1M | |
|---|---|
DigiKey Part Number | 5073-CAU3ZAB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3ZAB-1M |
Description | CBL USB 3.0 A/B LSZH 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,36000 € | 89,36 € |
| 10 | 75,96700 € | 759,67 € |
| 25 | 71,21480 € | 1.780,37 € |
| 50 | 67,81980 € | 3.390,99 € |
| 100 | 64,58750 € | 6.458,75 € |
| Unit Price without VAT: | 89,36000 € |
|---|---|
| Unit Price with VAT: | 106,33840 € |

