USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3ZAA-1M

DigiKey Part Number
5073-CAU3ZAA-1M-ND
Manufacturer
Manufacturer Product Number
CAU3ZAA-1M
Description
CBL USB 3.0 A/A LSZH 1.0 MTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,69000 €63,69 €
1054,14100 €541,41 €
2550,75320 €1.268,83 €
5048,33340 €2.416,67 €
10046,02940 €4.602,94 €
Manufacturers Standard Package
Unit Price without VAT:63,69000 €
Unit Price with VAT:75,79110 €