
CAU3VISHFAMB-3M | |
|---|---|
DigiKey Part Number | 5073-CAU3VISHFAMB-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3VISHFAMB-3M |
Description | USB 3.0 A/MICB VISION HIGHFLEX 3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG | |
Shielding | Shielded | |
Color | Violet | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,31000 € | 197,31 € |
| 10 | 167,73900 € | 1.677,39 € |
| 25 | 157,25040 € | 3.931,26 € |
| 50 | 151,92820 € | 7.596,41 € |
| Unit Price without VAT: | 197,31000 € |
|---|---|
| Unit Price with VAT: | 234,79890 € |

