
CAU3HFAMBV-BLK-3M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFAMBV-BLK-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFAMBV-BLK-3M |
Description | CA USB 3.0 AM TO MBM-VIS 28/26/2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,30000 € | 163,30 € |
| 10 | 138,82000 € | 1.388,20 € |
| 25 | 130,13960 € | 3.253,49 € |
| 50 | 123,93740 € | 6.196,87 € |
| Unit Price without VAT: | 163,30000 € |
|---|---|
| Unit Price with VAT: | 194,32700 € |

