
CAU3HFAC-BLK-205M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFAC-BLK-205M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFAC-BLK-205M |
Description | HIGH FLEX DRAG CHAIN USB 3.0 CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 8.20' (2.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,53000 € | 126,53 € |
| 10 | 107,56500 € | 1.075,65 € |
| 25 | 100,83720 € | 2.520,93 € |
| 50 | 96,03100 € | 4.801,55 € |
| Unit Price without VAT: | 126,53000 € |
|---|---|
| Unit Price with VAT: | 150,57070 € |



