
CAU3HFA-90UB-1M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFA-90UB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFA-90UB-1M |
Description | USB 3.0 AM TO UP BM HFDG PVC BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Up Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,40000 € | 87,40 € |
| Unit Price without VAT: | 87,40000 € |
|---|---|
| Unit Price with VAT: | 104,00600 € |

