
CAU3HFA-90RMBV-105M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFA-90RMBV-105M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFA-90RMBV-105M |
Description | USB 3.0 AM TO RIGHT MBMV HFDG PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks, Data Transfer and Charge |
Length 4.92' (1.50m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,84000 € | 110,84 € |
| Unit Price without VAT: | 110,84000 € |
|---|---|
| Unit Price with VAT: | 131,89960 € |

