Parametric Equivalent
Parametric Equivalent

CAU3HFA-90RA-1M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFA-90RA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFA-90RA-1M |
Description | USB 3.0 AM TO RIGHT AM HFDG PVC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU3HFA-90DA-1M | L-com | 0 | 5073-CAU3HFA-90DA-1M-ND | 83,89000 € | Parametric Equivalent |
| CAU3HFA-90UA-1M | L-com | 0 | 5073-CAU3HFA-90UA-1M-ND | 87,40000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |



