
CAU3HFA-90DMB-105M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFA-90DMB-105M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFA-90DMB-105M |
Description | USB 3.0 AM TO DOWN MBM HFDG PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Down Angle 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 4.92' (1.50m) | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,76000 € | 98,76 € |
| Unit Price without VAT: | 98,76000 € |
|---|---|
| Unit Price with VAT: | 117,52440 € |

