Parametric Equivalent
Parametric Equivalent

CAU3HFA-90DA-05M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFA-90DA-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFA-90DA-05M |
Description | USB 3.0 AM TO DOWN AM HFDG PVC B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU3HFA-90RA-05M | L-com | 0 | 5073-CAU3HFA-90RA-05M-ND | 73,24000 € | Parametric Equivalent |
| CAU3HFA-90UA-05M | L-com | 0 | 5073-CAU3HFA-90UA-05M-ND | 71,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,45000 € | 71,45 € |
| Unit Price without VAT: | 71,45000 € |
|---|---|
| Unit Price with VAT: | 85,02550 € |



