
CAU3AX-2M | |
|---|---|
DigiKey Part Number | 5073-CAU3AX-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AX-2M |
Description | CBL USB 3.0 TYPE A M/F 2 MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Blue |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,51000 € | 52,51 € |
| 10 | 44,62700 € | 446,27 € |
| 25 | 41,83400 € | 1.045,85 € |
| 50 | 39,83880 € | 1.991,94 € |
| 100 | 37,93960 € | 3.793,96 € |
| Unit Price without VAT: | 52,51000 € |
|---|---|
| Unit Price with VAT: | 62,48690 € |

