
CAU3AX-075M | |
|---|---|
DigiKey Part Number | 5073-CAU3AX-075M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AX-075M |
Description | CBL USB 3.0 TYPE A M/F 0.75MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,17000 € | 53,17 € |
| 10 | 45,18800 € | 451,88 € |
| 25 | 42,36080 € | 1.059,02 € |
| 50 | 40,34040 € | 2.017,02 € |
| 100 | 38,41730 € | 3.841,73 € |
| Unit Price without VAT: | 53,17000 € |
|---|---|
| Unit Price with VAT: | 63,27230 € |

